This 256MB NOR flash memory device operates at a maximum supply voltage of 3.6V and maximum temperature of 85°C. It features a BGA package and is available in tape and reel packaging. The device has a maximum access time of 100ns and a supply current of 31mA. It is RoHS compliant and suitable for use in asynchronous applications.
Sign in to ask questions about the Micron PC28F256M29EWHB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F256M29EWHB technical specifications.
| Access Time-Max | 100ns |
| Package/Case | BGA |
| Density | 256MB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 31mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F256M29EWHB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.