IC FLASH 256MBIT 100NS 64FBGA
Micron PC28F256M29EWHB TR technical specifications.
| Access Time | 100ns |
| Package/Case | LBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.