The PC28F256M29EWLB TR is a 256Mb NOR FLASH memory device with an access time of 100ns. It features a LBGA package and is designed for surface mount applications. The device operates within a temperature range of -40°C to 85°C. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Micron PC28F256M29EWLB TR technical specifications.
| Access Time | 100ns |
| Package/Case | LBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |