NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 100ns 64-Pin BGA Tray
Checking distributor stock and pricing after the page loads.
Micron PC28F256M29EWLE technical specifications.
| Access Time-Max | 100ns |
| Package/Case | BGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Current | 31mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |