16MX16 NOR FLASH PLASTIC PBF T
Checking distributor stock and pricing after the page loads.
Micron PC28F256P30B2E technical specifications.
| Access Time | 100ns |
| Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | StrataFlash™ |
| RoHS | Compliant |