
The PC28F256P30B85F is a 256Mb non-volatile FLASH memory device from Micron, operating at a voltage of 1.7V and a frequency of 52MHz. It is packaged in a TBGA package and has an access time of 85ns. The device is specified to operate within a temperature range of -40°C to 85°C. It is not RoHS compliant.
Sign in to ask questions about the Micron PC28F256P30B85F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F256P30B85F technical specifications.
| Access Time | 85ns |
| Package/Case | TBGA |
| Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Voltage | 1.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron PC28F256P30B85F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
