The PC28F256P30BFB TR is a 256Mb NOR FLASH memory device with an access time of 100ns. It operates at frequencies up to 52MHz and is packaged in a TBGA package for surface mount applications. The device is rated for operation over a temperature range of -40°C to 85°C. It is available in tape and reel packaging.
Sign in to ask questions about the Micron PC28F256P30BFB TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F256P30BFB TR technical specifications.
| Access Time | 100ns |
| Package/Case | TBGA |
| Frequency | 52MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | StrataFlash™ |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F256P30BFB TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.