
256Mb NOR Flash memory with a 16Mx16 configuration, offering 100ns access time. Features a 24-bit address bus and operates at 52MHz with parallel and serial interfaces. This RoHS compliant component is housed in a TBGA package and supports a 1.7V to 2V operating voltage range.
Sign in to ask questions about the Micron PC28F256P30BFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F256P30BFE technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Address Bus Width | 24b |
| Package/Case | TBGA |
| Density | 256Mb |
| Frequency | 52MHz |
| Interface | Parallel, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 1.7V |
| Number of Words | 16777216 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 864 |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StrataFlash™ |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F256P30BFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
