
256Mb NOR Flash memory with a 16Mx16 organization, featuring a 100ns access time. This integrated circuit operates with a 1.8V supply voltage, supporting both serial and parallel interfaces. It boasts a 24-bit address bus and a 16-bit word size, with a maximum operating frequency of 52MHz. Packaged in a 64-ball TBGA, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Micron PC28F256P30TFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F256P30TFA technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Address Bus Width | 24b |
| Package/Case | TBGA |
| Density | 256Mb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.7V |
| Number of Words | 16777216 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StrataFlash™ |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F256P30TFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.