
256Mb NOR Flash memory with a 16M x 16 organization, offering 100ns access time. Features a 24-bit address bus and operates at 52MHz with a 1.8V supply voltage, supporting both serial and parallel interfaces. This RoHS compliant component is housed in a 64-pin TBGA package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Micron PC28F256P30TFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F256P30TFE technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Address Bus Width | 24b |
| Package/Case | TBGA |
| Density | 256Mb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2V |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of Words | 16777216 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StrataFlash™ |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F256P30TFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
