
The PC28F256P30TFG is a 256Mb non-volatile FLASH memory device from Micron, featuring an access time of 100ns and a maximum operating frequency of 52MHz. It is packaged in a TBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is available in a tray packaging format.
Sign in to ask questions about the Micron PC28F256P30TFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F256P30TFG technical specifications.
| Access Time | 100ns |
| Package/Case | TBGA |
| Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | StrataFlash™ |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F256P30TFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
