The PC28F256P33B85B is a 256Mb FLASH NOR memory device from Micron, featuring a 24-bit address bus width and a package quantity of one. It operates within a temperature range of -40°C to 85°C and is available in a Tape and Reel packaging. The device is not radiation hardened and is not RoHS compliant. It has a page size of 4 words and is part of the StrataFlash series.
Micron PC28F256P33B85B technical specifications.
| Address Bus Width | 24b |
| Package/Case | TBGA |
| Density | 256Mb |
| Interface | Parallel, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Voltage | 2.3V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.