
The PC28F256P33BFA is a 256Mb non-volatile flash memory device from Micron, featuring a maximum operating frequency of 52MHz and a maximum supply voltage of 3.6V. It operates within a temperature range of -40°C to 85°C and is available in a TBGA package. The device has a memory size of 256Mb and a word size of 16 bits, with a supply current of 31mA. It is compliant with RoHS regulations and is part of the Axcell series.
Sign in to ask questions about the Micron PC28F256P33BFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F256P33BFA technical specifications.
| Access Time | 95ns |
| Access Time-Max | 95ns |
| Address Bus Width | 24b |
| Package/Case | TBGA |
| Density | 256Mb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of Words | 16777216 |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.3V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F256P33BFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
