This industrial-grade flash memory IC operates within a temperature range of -40°C to 85°C. It has 64 terminals and a JEDEC package code of R-PBGA-B64. The device is a single-function memory IC with a width of 8mm and a length of 10mm. It is designed for parallel access and has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. The IC has a maximum supply current of 0.028A and a maximum standby current of 0.000195A. Its access time is maximally 85ns.
Checking distributor stock and pricing after the page loads.
Micron PC28F256P33T85 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 8 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.028 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000195 |
| Access Time-Max | 85 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.