
The PC28F256P33TFA is a 256Mb non-volatile flash memory from Micron, operating at 2.3V with a maximum frequency of 52MHz. It is packaged in a lead-free TBGA package and is RoHS compliant. The memory is designed to operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Micron PC28F256P33TFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F256P33TFA technical specifications.
| Access Time | 95ns |
| Package/Case | TBGA |
| Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| Voltage | 2.3V |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F256P33TFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
