
The PC28F320C3BD70A is a 32Mb parallel flash memory from Micron, featuring an access time of 70ns and a maximum operating temperature of 85°C. It operates within a supply voltage range of 2.7V to 3.6V and has a maximum supply current of 18mA. The memory is packaged in a TBGA package and is designed for surface mount applications. It is available in a tray packaging format and is not radiation hardened.
Micron PC28F320C3BD70A technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 21b |
| Package/Case | TBGA |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.
