
The PC28F320J3F75A is a 32Mb non-volatile flash memory device with an access time of 75ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V. The device is packaged in a TBGA package and is available in a tray packaging format. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Micron PC28F320J3F75A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F320J3F75A technical specifications.
| Access Time | 75ns |
| Access Time-Max | 75ns |
| Package/Case | TBGA |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Page Size | 8Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StrataFlash™ |
| Supply Current | 54mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F320J3F75A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
