This 32Mb NOR Flash memory device operates asynchronously with a maximum access time of 75ns. It is available in a BGA package and is compliant with RoHS regulations. The memory is rated for operation between -40°C and 85°C and can be supplied with a voltage between 2.7V and 3.6V. The device has a maximum supply current of 54mA and a page size of 8 words.
Micron PC28F320J3F75B technical specifications.
| Access Time-Max | 75ns |
| Package/Case | BGA |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Tape and Reel |
| Page Size | 8Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 54mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
No datasheet is available for this part.