The PC28F320J3F75B TR is a 32Mb FLASH NOR non-volatile memory IC with an access time of 75ns. It is packaged in a TBGA and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is available in tape and reel packaging.
Sign in to ask questions about the Micron PC28F320J3F75B TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F320J3F75B TR technical specifications.
| Access Time | 75ns |
| Package/Case | TBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | StrataFlash™ |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F320J3F75B TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.