This 32Mb NOR Flash Memory from Micron operates at a maximum supply voltage of 3.6V and a nominal supply current of 54mA. The device is packaged in a BGA package and has an access time of 75ns. It is designed to operate over a temperature range of -40°C to 85°C and is RoHS compliant. The memory is asynchronous and has a density of 32Mb.
Micron PC28F320J3F75D technical specifications.
| Access Time | 75ns |
| Access Time-Max | 75ns |
| Package/Case | BGA |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 54mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 54mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
No datasheet is available for this part.