This 512Mb NOR flash memory device operates over a voltage range of 1.7V to 2V and is packaged in a BGA package. It features an access time of 96ns and a maximum operating temperature of 85°C. The device is available in a Tape and Reel packaging option and is compliant with RoHS regulations. It has a supply current of 46mA and supports both asynchronous and synchronous interfaces.
Sign in to ask questions about the Micron PC28F512G18FF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F512G18FF technical specifications.
| Access Time-Max | 96ns |
| Address Bus Width | 1b |
| Package/Case | BGA |
| Density | 512Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 46mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F512G18FF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.