The PC28F512G18FF TR is a 512Mb parallel NOR FLASH memory device with an access time of 96ns and a maximum operating temperature of 85°C. It is available in a surface mount TBGA package and is suitable for use in high-frequency applications up to 133MHz. The device is a non-volatile memory type and is part of Micron's StrataFlash series. It is supplied on tape and reel for easy mounting and handling. The PC28F512G18FF TR is designed for use in a variety of applications, including those requiring high-speed data storage and retrieval.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron PC28F512G18FF TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 96ns |
| Package/Case | TBGA |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | StrataFlash™ |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F512G18FF TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.