NOR Flash Parallel 3.3V 512Mbit 32M x 16bit 100ns T/R
Checking distributor stock and pricing after the page loads.
Micron PC28F512M29AWLB technical specifications.
| Access Time-Max | 100ns |
| Address Bus Width | 24b |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 31mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |