IC FLASH 512MBIT 100NS 64BGA
Checking distributor stock and pricing after the page loads.
Micron PC28F512M29AWLB TR technical specifications.
| Access Time | 100ns |
| Package/Case | LBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |