IC FLASH 512M PARALLEL 64FBGA
Micron PC28F512M29EWHF technical specifications.
| Access Time | 100ns |
| Address Bus Width | 26b |
| Package/Case | LBGA |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.