The PC28F512P30BFB is a 512Mb NOR flash memory device from Micron. It operates at a nominal supply voltage of 1.8V and has a maximum operating temperature of 85°C. The memory is packaged in a BGA package and is RoHS compliant. It has a density of 512Mb and supports both serial and parallel interfaces.
Sign in to ask questions about the Micron PC28F512P30BFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F512P30BFB technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Address Bus Width | 25b |
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Density | 512Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 31mA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 16Words |
| Programming Voltage | 9.5V |
| RoHS Compliant | Yes |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F512P30BFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.