The PC28F512P30EFB is a 512Mb non-volatile NOR flash memory device from Micron, operating at 1.8V and capable of withstanding temperatures up to 85°C. It features a 25-bit address bus and a page size of 16 words. The device is packaged in a TBGA package and is designed for surface mount applications. It has an access time of 100ns and a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Micron PC28F512P30EFB technical specifications.
| Access Time | 100ns |
| Address Bus Width | 25b |
| Package/Case | TBGA |
| Density | 512Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| Series | Axcell™ |
| RoHS | Compliant |
No datasheet is available for this part.