
The PC28F512P33BFD is a 512Mb non-volatile FLASH memory from Micron, operating at a frequency of 52MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The memory is supplied with a maximum voltage of 3.6V and a minimum voltage of 2.3V, with a supply current of 31mA. It is available in a BGA package and is RoHS compliant.
Sign in to ask questions about the Micron PC28F512P33BFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F512P33BFD technical specifications.
| Access Time | 95ns |
| Address Bus Width | 25b |
| Package/Case | BGA |
| Density | 512Mb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.3V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F512P33BFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
