
The PC28F640J3D75E is a 64Mb non-volatile flash memory device with a 64-bit parallel interface and an access time of 75ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The memory is packaged in a TBGA package type and is available in a tray packaging format. The device is not RoHS compliant.
Sign in to ask questions about the Micron PC28F640J3D75E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F640J3D75E technical specifications.
| Access Time | 75ns |
| Access Time-Max | 75ns |
| Package/Case | TBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron PC28F640J3D75E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.