This 64Mb NOR Flash Memory is a BGA-packaged device with a nominal supply current of 54mA. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS standards. The memory is accessed asynchronously and has a maximum access time of 75ns. It is available in a tray packaging format and is designed for use with 2.7V and 3.6V supply voltages.
Micron PC28F640J3F75E technical specifications.
| Access Time | 75ns |
| Access Time-Max | 75ns |
| Package/Case | BGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 54mA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 54mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
No datasheet is available for this part.