
The Micron PC28F640P33T85A is a 64Mb non-volatile FLASH NOR IC with an access time of 85ns. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 2.3V to 3.6V. The device has a 22-bit address bus and supports both asynchronous and synchronous interfaces. It is packaged in a TBGA package and is available in a tray packaging option.
Sign in to ask questions about the Micron PC28F640P33T85A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F640P33T85A technical specifications.
| Access Time | 85ns |
| Access Time-Max | 85ns |
| Address Bus Width | 22b |
| Package/Case | TBGA |
| Density | 64Mb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.3V |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Micron PC28F640P33T85A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
