IC Flash 64MBIT 85NS 64EASYBGA
Micron PC28F640P33T85B technical specifications.
| Package/Case | TBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | StrataFlash™ |
| Voltage | 2.3V |
| RoHS | Compliant |
No datasheet is available for this part.