
The PC48F4400P0TB00A is a 512Mb non-volatile flash memory device from Micron, featuring an access time of 85ns and a maximum operating frequency of 52MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.3V and 3.6V. The device is packaged in a LBGA package and is available in a tray format. It supports asynchronous and synchronous interfaces and has a supply current of 28mA.
Sign in to ask questions about the Micron PC48F4400P0TB00A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC48F4400P0TB00A technical specifications.
| Access Time | 85ns |
| Address Bus Width | 25b |
| Package/Case | LBGA |
| Density | 512Mb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Packaging | Tray |
| Page Size | 4Words |
| Radiation Hardening | No |
| Series | StrataFlash™ |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.3V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron PC48F4400P0TB00A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
