The PC48F4400P0VB02F TR is a 512Mb NOR FLASH memory device from Micron, featuring an access time of 85ns and a frequency of 52MHz. It is packaged in a TBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is available in tape and reel packaging.
Micron PC48F4400P0VB02F TR technical specifications.
| Access Time | 85ns |
| Package/Case | TBGA |
| Frequency | 52MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | StrataFlash™ |
| RoHS | Compliant |
Download the complete datasheet for Micron PC48F4400P0VB02F TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.