This NOR flash memory device from Micron features a 512Mb density and supports both serial and parallel interfaces. It operates within a temperature range of -40°C to 85°C and is supplied at 1.8V. The device is compliant with RoHS regulations and is available in a BGA-64 package.
Checking distributor stock and pricing after the page loads.
Micron PC48F4400P0VB0E technical specifications.
| Address Bus Width | 24b |
| Density | 512Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |