Sign in to ask questions about the Micron PC48F4400P0VB0EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC48F4400P0VB0EA technical specifications.
| Access Time | 100ns |
| Address Bus Width | 24b |
| Package/Case | LBGA |
| Density | 512Mb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| Voltage | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron PC48F4400P0VB0EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
