
This 512Mb NOR Flash Memory from Micron operates within a temperature range of -40°C to 85°C and is available in a surface mount tray packaging. It features an access time of 100ns and supports both serial and parallel interfaces. The memory type is NOR, with a page size of 16 words and a word size of 16 bits. It is designed to operate within a supply voltage range of 1.7V to 2V and consumes a maximum supply current of 31mA.
Micron PC48F4400P0VB0ED technical specifications.
| Access Time-Max | 100ns |
| Address Bus Width | 24b |
| Density | 512Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.
