The PC48F4400P0VB0EF TR is a 512Mb NOR FLASH memory device from Micron, featuring an access time of 85ns and a maximum operating frequency of 52MHz. It is packaged in a TBGA package and is designed for surface mount applications. The device operates within a temperature range of -40°C to 85°C. It is part of Micron's StrataFlash series and is available in tape and reel packaging.
Sign in to ask questions about the Micron PC48F4400P0VB0EF TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC48F4400P0VB0EF TR technical specifications.
| Access Time | 85ns |
| Package/Case | TBGA |
| Frequency | 52MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | StrataFlash™ |
| RoHS | Compliant |
Download the complete datasheet for Micron PC48F4400P0VB0EF TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.