The Micron PF48F2000P0ZBQ0A is a 64Mb non-volatile FLASH memory with an access time of 85ns and a frequency of 52MHz. It operates over a temperature range of -40°C to 85°C and is packaged in a TFBGA package for surface mount applications. The device is compliant with RoHS regulations and is part of the StrataFlash series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron PF48F2000P0ZBQ0A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PF48F2000P0ZBQ0A technical specifications.
| Access Time | 85ns |
| Package/Case | TFBGA |
| Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | StrataFlash™ |
| RoHS | Compliant |
Download the complete datasheet for Micron PF48F2000P0ZBQ0A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.