This 256Mb non-volatile flash memory operates at frequencies up to 52MHz and supply voltages between 1.7V and 2V. It is available in a tray packaging and is RoHS compliant. The memory has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It supports asynchronous and synchronous interfaces and has a word size of 16 bits.
Micron PF48F4000P0ZBQEA technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Address Bus Width | 24b |
| Density | 256Mb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2V |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of Words | 16777216 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.