NOR Flash, Legacy NOR Flash, 512Mb, 2.3V-3.6V, 88-ball Quad+ BGA, RoHS
Checking distributor stock and pricing after the page loads.
Micron PF48F4400P0TBQ0A technical specifications.
| Address Bus Width | 25b |
| Package/Case | BGA |
| Density | 512Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.3V |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.