The Micron PF48F4400P0VBQ2F is a 512Mb NOR FLASH memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 52MHz frequency and an access time of 85ns. The device is packaged in a TFBGA package and is designed for surface mount applications. It is available in a tape and reel packaging format.
Micron PF48F4400P0VBQ2F TR technical specifications.
| Access Time | 85ns |
| Package/Case | TFBGA |
| Frequency | 52MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | StrataFlash™ |
| RoHS | Compliant |
Download the complete datasheet for Micron PF48F4400P0VBQ2F TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.