
The Micron PF48F4400P0VBQEF is a 512Mb non-volatile flash memory device with a maximum operating frequency of 52MHz. It features a 16-bit word size and a 25-bit address bus width. The device is packaged in a TFBGA package and operates over a temperature range of -40°C to 85°C. It is RoHS compliant and has a maximum supply voltage of 2V.
Sign in to ask questions about the Micron PF48F4400P0VBQEF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PF48F4400P0VBQEF technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Address Bus Width | 25b |
| Package/Case | TFBGA |
| Density | 512Mb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron PF48F4400P0VBQEF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.