The PF48F4400P0VBQEJ is a 512Mb non-volatile flash memory device with an access time of 100ns and a maximum operating temperature of 85°C. It is packaged in a TFBGA package and is designed for surface mount applications. The device operates at a frequency of 52MHz and has a minimum operating temperature of -40°C. It is part of the Axcell series and is available in a tray packaging.
Sign in to ask questions about the Micron PF48F4400P0VBQEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PF48F4400P0VBQEJ technical specifications.
| Access Time | 100ns |
| Package/Case | TFBGA |
| Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | Axcell™ |
| RoHS | Compliant |
Download the complete datasheet for Micron PF48F4400P0VBQEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.