The Micron PF48F4400P0VTQ0A is a 512Mb NOR Flash Memory device with a 25-bit address bus width. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 1.7V to 2V. The memory type is NOR, with a page size of 4 words and a word size of 16 bits. The device is designed for surface mount packaging in a tray format and has a supply current of 28mA.
Checking distributor stock and pricing after the page loads.
Micron PF48F4400P0VTQ0A technical specifications.
| Address Bus Width | 25b |
| Density | 512Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Memory Type | NOR, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 4Words |
| Radiation Hardening | No |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.