IC FLASH 32M PARALLEL 56VFBGA
Micron PH28F320W18BE60A technical specifications.
| Access Time | 60ns |
| Package/Case | VFBGA |
| Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.