32MX8/16MX16 NOR FLASH PLASTIC IND TEMP PBF VFBGA 3.0V
Micron PN28F256M29EWHA technical specifications.
| Access Time | 100ns |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.