This 32Mb non-volatile NOR FLASH memory operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device has a maximum supply current of 25mA. It is available in a BGA package and is compliant with RoHS regulations. The memory is accessed asynchronously and has a maximum access time of 60ns.
Micron PZ28F032M29EWHA technical specifications.
| Access Time | 60ns |
| Access Time-Max | 60ns |
| Package/Case | BGA |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron PZ28F032M29EWHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.