This 32Mb non-volatile flash memory is a NOR type device with a voltage rating of 2.7V. It features an access time of 60ns and is packaged in a VFBGA package. The memory operates over a temperature range of -40°C to 85°C. It is RoHS compliant and is available in a tray packaging option.
Micron PZ28F032M29EWLA technical specifications.
| Access Time | 60ns |
| Package/Case | VFBGA |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron PZ28F032M29EWLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.