NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 60ns 48-Pin BGA Tray
Checking distributor stock and pricing after the page loads.
Micron PZ28F032M29EWTA technical specifications.
| Access Time | 60ns |
| Package/Case | VFBGA |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |